
97-3057-1008 | |
|---|---|
DigiKey Part Number | 97-3057-1008-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1008 |
Description | CONN CAB CLAMP SZ16 16S 7/8-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 7/8-20 16, 16S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.562" (14.27mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 172,07900 Kč | 1 720,79 Kč |
| 25 | 161,30680 Kč | 4 032,67 Kč |
| 50 | 153,60040 Kč | 7 680,02 Kč |
| 100 | 146,26790 Kč | 14 626,79 Kč |
| 250 | 137,11444 Kč | 34 278,61 Kč |
| 500 | 130,57522 Kč | 65 287,61 Kč |
| 1 000 | 124,34995 Kč | 124 349,95 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |























