
97-3057-1020 | |
|---|---|
DigiKey Part Number | 339-97-3057-1020-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1020 |
Description | CONN CAB CLMP SZ32 OLIV 1 3/4-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/4-18 32 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Chromate |
Packaging Bulk | Color Olive |
Part Status Active | Features Clamp Screws |
Type Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 1.250" (31.75mm) | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Shell Size - Insert 32 | Base Product Number |
Thread Size 1 3/4-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 243,32500 Kč | 2 433,25 Kč |
| 25 | 228,08040 Kč | 5 702,01 Kč |
| 50 | 217,19080 Kč | 10 859,54 Kč |
| 100 | 206,82610 Kč | 20 682,61 Kč |
| 250 | 193,88628 Kč | 48 471,57 Kč |
| 500 | 184,64172 Kč | 92 320,86 Kč |
| 1 000 | 175,83998 Kč | 175 839,98 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |














