
97-3106A-32-7P | |
|---|---|
DigiKey Part Number | 97-3106A-32-7P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-32-7P |
Description | CONN PLUG MALE 35P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 35 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-7 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 421,20000 Kč | 3 421,20 Kč |
| 10 | 2 908,28600 Kč | 29 082,86 Kč |
| 25 | 2 726,39720 Kč | 68 159,93 Kč |
| 50 | 2 596,46560 Kč | 129 823,28 Kč |
| Unit Price without VAT: | 3 421,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 139,65200 Kč |



