
97-3101A-32-8S | |
|---|---|
DigiKey Part Number | 97-3101A-32-8S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-32-8S |
Description | CONN RCPT FMALE 30P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-8 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,18000 Kč | 1 872,18 Kč |
| 10 | 1 591,45900 Kč | 15 914,59 Kč |
| 25 | 1 491,89960 Kč | 37 297,49 Kč |
| 50 | 1 420,76660 Kč | 71 038,33 Kč |
| 100 | 1 353,05020 Kč | 135 305,02 Kč |
| Unit Price without VAT: | 1 872,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,33780 Kč |



