
MS3106A32-17P | |
|---|---|
DigiKey Part Number | 339-MS3106A32-17P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A32-17P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-17 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 555,74000 Kč | 1 555,74 Kč |
| 10 | 1 322,32800 Kč | 13 223,28 Kč |
| 25 | 1 239,57920 Kč | 30 989,48 Kč |
| 50 | 1 180,47400 Kč | 59 023,70 Kč |
| 100 | 1 124,20350 Kč | 112 420,35 Kč |
| Unit Price without VAT: | 1 555,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 882,44540 Kč |




