
97-3055-121-18002 | |
|---|---|
DigiKey Part Number | 339-97-3055-121-18002-ND |
Manufacturer | |
Manufacturer Product Number | 97-3055-121-18002 |
Description | MIL-5015 97 THREADED ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,38000 Kč | 1 174,38 Kč |
| 10 | 998,21200 Kč | 9 982,12 Kč |
| 25 | 935,73160 Kč | 23 393,29 Kč |
| 50 | 891,10540 Kč | 44 555,27 Kč |
| 100 | 848,62440 Kč | 84 862,44 Kč |
| 250 | 809,37252 Kč | 202 343,13 Kč |
| Unit Price without VAT: | 1 174,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 420,99980 Kč |









