
10132798-032100LF | |
|---|---|
DigiKey Part Number | 609-5031-2-ND - Tape & Reel (TR) 609-5031-1-ND - Cut Tape (CT) 609-5031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-032100LF |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-032100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 18,60800 Kč | 186,08 Kč |
| 25 | 17,43800 Kč | 435,95 Kč |
| 50 | 16,60420 Kč | 830,21 Kč |
| 100 | 15,81280 Kč | 1 581,28 Kč |
| 250 | 14,82088 Kč | 3 705,22 Kč |
| 500 | 14,11276 Kč | 7 056,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 13,26712 Kč | 15 920,54 Kč |
| 2 400 | 12,63386 Kč | 30 321,26 Kč |
| 3 600 | 12,27765 Kč | 44 199,54 Kč |
| 6 000 | 11,84326 Kč | 71 059,56 Kč |
| 8 400 | 11,56565 Kč | 97 151,46 Kč |
| 12 000 | 11,27850 Kč | 135 342,00 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |












