Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AW0M13

DigiKey Part Number
4008-ZB5AW0M13-ND
Manufacturer
Manufacturer Product Number
ZB5AW0M13
Description
COMPLETE BODY/CONTACT ASSEMBLY A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ZB5AW0M13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Rectangular, Button (Not Included)
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
230 ~ 240 VAC
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 299,28000 Kč2 299,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 299,28000 Kč
Unit Price with VAT:2 782,12880 Kč