
VS-KBPC1005 | |
|---|---|
DigiKey Part Number | 112-VS-KBPC1005-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC1005 |
Description | BRIDGE RECT 1PHASE 50V 3A KBPC1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBPC1 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC1005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-1 | |
Supplier Device Package | KBPC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 250 | 34,90876 Kč | 8 727,19 Kč |
| 500 | 32,20758 Kč | 16 103,79 Kč |
| 1 000 | 29,93706 Kč | 29 937,06 Kč |
| 2 000 | 28,89325 Kč | 57 786,50 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |











