Air, Liquid Flow Sensor 8mm Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA4114

DigiKey Part Number
2330-SA4114-ND
Manufacturer
Manufacturer Product Number
SA4114
Description
SENSOR FLOW AIR/LIQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air, Liquid Flow Sensor 8mm Steel
Datasheet
 Datasheet
EDA/CAD Models
SA4114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
-
Flow Sensor Type
Air, Liquid
Voltage - Input
18V ~ 30V
Port Size
8mm
Switch Function/Rating
Logic
Material - Body
Steel
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 775,33000 Kč9 775,33 Kč
Manufacturers Standard Package
Unit Price without VAT:9 775,33000 Kč
Unit Price with VAT:11 828,14930 Kč