G97R21312HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G97R21312HR
Mini Cool Edge IO | Datasheet Preview

G97R21312HR

DigiKey Part Number
664-G97R21312HRTR-ND - Tape & Reel (TR)
664-G97R21312HRCT-ND - Cut Tape (CT)
664-G97R21312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G97R21312HR
Description
CONN EDGE DUAL FMALE 38POS 0.024
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97R21312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,04000 Kč117,04 Kč
1099,52400 Kč995,24 Kč
2593,28520 Kč2 332,13 Kč
5088,82680 Kč4 441,34 Kč
10084,58520 Kč8 458,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22579,88147 Kč17 973,33 Kč
45076,07002 Kč34 231,51 Kč
67573,92573 Kč49 899,87 Kč
1 12571,31104 Kč80 224,92 Kč
1 57569,64022 Kč109 683,35 Kč
2 25067,91151 Kč152 800,90 Kč
Manufacturers Standard Package
Unit Price without VAT:117,04000 Kč
Unit Price with VAT:141,61840 Kč