SFV15R-2STE1HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV15R-2STE1HLF

DigiKey Part Number
609-4312-2-ND - Tape & Reel (TR)
609-4312-1-ND - Cut Tape (CT)
609-4312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFV15R-2STE1HLF
Description
CONN FFC FPC TOP 15POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFV15R-2STE1HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
15
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.071" (1.80mm)
Locking Feature
Slide Lock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
108,43600 Kč84,36 Kč
257,91560 Kč197,89 Kč
507,53220 Kč376,61 Kč
1007,17180 Kč717,18 Kč
2506,72224 Kč1 680,56 Kč
5006,40106 Kč3 200,53 Kč
1 0006,09507 Kč6 095,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,64021 Kč16 920,63 Kč
6 0005,37098 Kč32 225,88 Kč
9 0005,21958 Kč46 976,22 Kč
15 0005,03487 Kč75 523,05 Kč
21 0004,91687 Kč103 254,27 Kč
30 0004,79477 Kč143 843,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč