
DDM50S300 | |
|---|---|
DigiKey Part Number | DDM50S300-ND |
Manufacturer | |
Manufacturer Product Number | DDM50S300 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DDM50S300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,42000 Kč | 749,42 Kč |
| 20 | 606,47450 Kč | 12 129,49 Kč |
| 40 | 577,53950 Kč | 23 101,58 Kč |
| 60 | 561,26600 Kč | 33 675,96 Kč |
| 100 | 541,41030 Kč | 54 141,03 Kč |
| 260 | 506,15519 Kč | 131 600,35 Kč |
| Unit Price without VAT: | 749,42000 Kč |
|---|---|
| Unit Price with VAT: | 906,79820 Kč |













