


Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 15 |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Active | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 30 | Current Rating (Amps) 5A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,17000 Kč | 1 754,17 Kč |
| 10 | 1 491,00500 Kč | 14 910,05 Kč |
| 100 | 1 267,62830 Kč | 126 762,83 Kč |
| Unit Price without VAT: | 1 754,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,54570 Kč |





