30 Connector Plug, Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Connector Plug, Male Pins Free Hanging (In-Line)
AirBorn - A Molex Company: R and W 55302 Connectors

WTA30PCJT

DigiKey Part Number
4134-WTA30PCJT-ND
Manufacturer
Manufacturer Product Number
WTA30PCJT
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Connector Plug, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Number of Columns
15
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Termination
Solder Cup
Part Status
Active
Features
Mating Guide
Connector Type
Plug, Male Pins
Contact Finish
Gold
Number of Positions
30
Current Rating (Amps)
5A
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 806,67000 Kč1 806,67 Kč
101 535,79400 Kč15 357,94 Kč
1001 305,71650 Kč130 571,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 806,67000 Kč
Unit Price with VAT:2 186,07070 Kč