80 Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Connector Receptacle, Female Sockets Through Hole
AirBorn - A Molex Company: R and W 55302 Connectors

WG80SAD9SY

DigiKey Part Number
4134-WG80SAD9SY-ND
Manufacturer
Manufacturer Product Number
WG80SAD9SY
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Molex
Number of Rows
3
Series
Mounting Type
Through Hole
Packaging
Bag
Termination
Solder
Part Status
Active
Features
Mating Guide, Mounting Flange
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
80
Current Rating (Amps)
5A
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 450,03000 Kč5 450,03 Kč
104 633,23000 Kč46 332,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 450,03000 Kč
Unit Price with VAT:6 594,53630 Kč