Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DBL5W5S343H40LF | |
|---|---|
DigiKey Part Number | DBL5W5S343H40LF-ND |
Manufacturer | |
Manufacturer Product Number | DBL5W5S343H40LF |
Description | CONN D-SUB RCPT 5POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBL5W5S343H40LF Models |
Category | Flange Feature Board Side (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 125°C |
Contact Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177TWB5W5SCY | Amphenol CS (Commercial Products) | 0 | L177TWB5W5SCY-ND | 1 139,02915 Kč | Similar |
| L177TWB5W5SP3Y4R | Amphenol CS (Commercial Products) | 0 | L177TWB5W5SP3Y4R-ND | 356,05260 Kč | Similar |
| L177TWB5W5SP3YRM53 | Amphenol CS (Commercial Products) | 0 | L177TWB5W5SP3YRM53-ND | 371,65830 Kč | Similar |
| L177TWB5W5SP3YRM84 | Amphenol CS (Commercial Products) | 0 | L177TWB5W5SP3YRM84-ND | 368,58945 Kč | Similar |
| L77TWB5W5SP2Y | Amphenol CS (Commercial Products) | 0 | L77TWB5W5SP2Y-ND | 215,92035 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 230,70631 Kč | 36 913,01 Kč |
| Unit Price without VAT: | 230,70631 Kč |
|---|---|
| Unit Price with VAT: | 279,15464 Kč |





