L177TWB5W5SP3YRM53 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 216,90931 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 225,69175 Kč
Datasheet
5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
L177TWB5W5SP3YRM53
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L177TWB5W5SP3YRM53

DigiKey Part Number
L177TWB5W5SP3YRM53-ND
Manufacturer
Manufacturer Product Number
L177TWB5W5SP3YRM53
Description
CONN D-SUB RCPT 5POS PNL MT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L177TWB5W5SP3YRM53 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Features
Board Lock
Connector Style
Voltage Rating
300V
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
1
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Bronze
Shell Size, Connector Layout
3 (DB, B) - 5W5
Operating Temperature
-55°C ~ 155°C
Contact Type
Power
Base Product Number
Flange Feature
Board Side (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB5W5S300A30LFAmphenol CS (FCI)0DB5W5S300A30LF-ND216,90931 KčSimilar
DBV5W5S300G30LFAmphenol CS (FCI)0DBV5W5S300G30LF-ND225,69175 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200371,65830 Kč74 331,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:371,65830 Kč
Unit Price with VAT:449,70654 Kč