L177TWB5W5SCY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 216,90931 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 310,90031 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 230,70631 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 246,32625 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 21
Unit Price: 314,55000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 225,69175 Kč
Datasheet
5 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
L177TWB5W5SCY
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L177TWB5W5SCY

DigiKey Part Number
L177TWB5W5SCY-ND
Manufacturer
Manufacturer Product Number
L177TWB5W5SCY
Description
CONN D-SUB RCPT 5POS PNL MT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L177TWB5W5SCY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Current Rating (Amps)
0.5A
Connector Style
Features
Shielded
Connector Type
Receptacle, Female Sockets
Voltage Rating
150V
Number of Positions
Color
Black
Number of Rows
1
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Material
Bronze
Contact Type
Coax
Operating Temperature
-55°C ~ 155°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB5W5S300A30LFAmphenol CS (FCI)0DB5W5S300A30LF-ND216,90931 KčSimilar
DBL5W5S343A40LFAmphenol CS (FCI)0DBL5W5S343A40LF-ND310,90031 KčSimilar
DBL5W5S343H40LFAmphenol CS (FCI)0DBL5W5S343H40LF-ND230,70631 KčSimilar
DBO5W5S300G30LFAmphenol CS (FCI)0DBO5W5S300G30LF-ND246,32625 KčSimilar
DBO5W5S300H40LFAmphenol CS (FCI)21DBO5W5S300H40LF-ND314,55000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2001 139,02915 Kč227 805,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 139,02915 Kč
Unit Price with VAT:1 378,22527 Kč