
DBO5W5S300H40LF | |
|---|---|
DigiKey Part Number | DBO5W5S300H40LF-ND |
Manufacturer | |
Manufacturer Product Number | DBO5W5S300H40LF |
Description | CONN D-SUB RCPT 5POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBO5W5S300H40LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,55000 Kč | 314,55 Kč |
| 10 | 267,36800 Kč | 2 673,68 Kč |
| 25 | 250,61520 Kč | 6 265,38 Kč |
| 80 | 230,87300 Kč | 18 469,84 Kč |
| 160 | 219,85825 Kč | 35 177,32 Kč |
| 320 | 209,37369 Kč | 66 999,58 Kč |
| 560 | 201,27632 Kč | 112 714,74 Kč |
| 1 040 | 192,68673 Kč | 200 394,20 Kč |
| Unit Price without VAT: | 314,55000 Kč |
|---|---|
| Unit Price with VAT: | 380,60550 Kč |




