Similar
Similar
Similar
Similar
Similar
Similar

L77TWB5W5SP3YRM84 | |
|---|---|
DigiKey Part Number | L77TWB5W5SP3YRM84-ND |
Manufacturer | |
Manufacturer Product Number | L77TWB5W5SP3YRM84 |
Description | CONN D-SUB RCPT 5POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TWB5W5SP3YRM84 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Features Board Lock |
Connector Style | Voltage Rating 300V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Bronze |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB5W5S300A30LF | Amphenol CS (FCI) | 0 | DB5W5S300A30LF-ND | 216,90931 Kč | Similar |
| DBL5W5S343A40LF | Amphenol CS (FCI) | 0 | DBL5W5S343A40LF-ND | 310,90031 Kč | Similar |
| DBL5W5S343H40LF | Amphenol CS (FCI) | 0 | DBL5W5S343H40LF-ND | 230,70631 Kč | Similar |
| DBO5W5S300G30LF | Amphenol CS (FCI) | 0 | DBO5W5S300G30LF-ND | 246,32625 Kč | Similar |
| DBO5W5S300H40LF | Amphenol CS (FCI) | 21 | DBO5W5S300H40LF-ND | 314,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 264,49290 Kč | 52 898,58 Kč |
| Unit Price without VAT: | 264,49290 Kč |
|---|---|
| Unit Price with VAT: | 320,03641 Kč |





