L177TWB5W5SP3YRM84 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,77944 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,58375 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 9,33788 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 9,97013 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 17
Unit Price: 12,73000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 9,13494 Kč
Datasheet
Image for L177TWB5W5SP3YRM84 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177TWB5W5SP3YRM84

DigiKey Part Number
L177TWB5W5SP3YRM84-ND
Manufacturer
Manufacturer Product Number
L177TWB5W5SP3YRM84
Description
CONN D-SUB RCPT 5POS PNL MT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Features
Board Lock
Connector Style
Voltage Rating
300V
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
1
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Bronze
Shell Size, Connector Layout
3 (DB, B) - 5W5
Operating Temperature
-55°C ~ 155°C
Contact Type
Power
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB5W5S300A30LFAmphenol CS (FCI)0DB5W5S300A30LF-ND8,77944 KčSimilar
DBL5W5S343A40LFAmphenol CS (FCI)0DBL5W5S343A40LF-ND12,58375 KčSimilar
DBL5W5S343H40LFAmphenol CS (FCI)0DBL5W5S343H40LF-ND9,33788 KčSimilar
DBO5W5S300G30LFAmphenol CS (FCI)0DBO5W5S300G30LF-ND9,97013 KčSimilar
DBO5W5S300H40LFAmphenol CS (FCI)17DBO5W5S300H40LF-ND12,73000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200368,58945 Kč73 717,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:368,58945 Kč
Unit Price with VAT:445,99323 Kč