D09P24A4PV00LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,42786 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,98011 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,84920 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,83188 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 2 812
Unit Price: 0,58000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 8,20450 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 13
Unit Price: 15,34000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,36865 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 200
Unit Price: 4,98000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,81000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 4,59660 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 429
Unit Price: 1,62000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1
Unit Price: 1,32000 Kč
Datasheet
Image for D09P24A4PV00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P24A4PV00LF

DigiKey Part Number
D09P24A4PV00LF-ND
Manufacturer
Manufacturer Product Number
D09P24A4PV00LF
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P24A4PV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36022,47789 Kč8 092,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47789 Kč
Unit Price with VAT:27,19825 Kč