


FCE17E09PE440 | |
|---|---|
DigiKey Part Number | FCE17E09PE440-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PE440 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PE440 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09651216703 | HARTING | 100 | 1195-2470-ND | 100,58000 Kč | Similar |
| A-DS 09 PP/Z | Assmann WSW Components | 7 607 | AE10973-ND | 14,07000 Kč | Similar |
| D09P24A4GL00LF | Amphenol CS (FCI) | 450 | 609-5870-ND | 61,73000 Kč | Similar |
| D09P24A4GX00LF | Amphenol CS (FCI) | 158 | 609-4447-ND | 61,52000 Kč | Similar |
| D09P24A4PA00LF | Amphenol CS (FCI) | 135 | 609-6355-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,48000 Kč | 380,48 Kč |
| 10 | 323,26400 Kč | 3 232,64 Kč |
| 25 | 303,02640 Kč | 7 575,66 Kč |
| 50 | 288,56300 Kč | 14 428,15 Kč |
| 100 | 274,79450 Kč | 27 479,45 Kč |
| 300 | 254,31587 Kč | 76 294,76 Kč |
| 500 | 245,32426 Kč | 122 662,13 Kč |
| Unit Price without VAT: | 380,48000 Kč |
|---|---|
| Unit Price with VAT: | 460,38080 Kč |


