L717DFE09POL2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 484,22640 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 611,15940 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 110,88519 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 106,50305 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 40,44468 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 44,53592 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 105,17086 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 7 724
Unit Price: 14,07000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,76975 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6 754
Unit Price: 36,33000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L717DFE09POL2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717DFE09POL2

DigiKey Part Number
L717DFE09POL2-ND
Manufacturer
Manufacturer Product Number
L717DFE09POL2
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717DFE09POL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10136,08800 Kč1 360,88 Kč
25127,55880 Kč3 188,97 Kč
50121,46500 Kč6 073,25 Kč
200110,14605 Kč22 029,21 Kč
400104,89078 Kč41 956,31 Kč
600101,93513 Kč61 161,08 Kč
1 00098,33027 Kč98 330,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč