
B4061B7L111260E100 | |
|---|---|
DigiKey Part Number | 609-B4061B7L111260E100TR-ND - Tape & Reel (TR) 609-B4061B7L111260E100CT-ND - Cut Tape (CT) 609-B4061B7L111260E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4061B7L111260E100 |
Description | FLT BTB P0.8 60P PLUG GOLDFLASH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B4061B7L111260E100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.346" (8.80mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 57,28300 Kč | 572,83 Kč |
| 25 | 53,67920 Kč | 1 341,98 Kč |
| 50 | 51,11340 Kč | 2 555,67 Kč |
| 100 | 48,67340 Kč | 4 867,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 44,13675 Kč | 17 654,70 Kč |
| 800 | 42,03065 Kč | 33 624,52 Kč |
| 1 200 | 40,84618 Kč | 49 015,42 Kč |
| 2 000 | 39,40128 Kč | 78 802,56 Kč |
| 2 800 | 38,47771 Kč | 107 737,59 Kč |
| 4 000 | 37,52264 Kč | 150 090,56 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











