D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8638PSC2006LF

DigiKey Part Number
8638PSC2006LF-ND
Manufacturer
Manufacturer Product Number
8638PSC2006LF
Description
CONN D-SUB SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
8638PSC2006LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
12-14 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,71000 Kč212,71 Kč
10180,73000 Kč1 807,30 Kč
25169,40360 Kč4 235,09 Kč
50161,31500 Kč8 065,75 Kč
100153,61510 Kč15 361,51 Kč
300142,16207 Kč42 648,62 Kč
500137,13332 Kč68 566,66 Kč
1 000130,59622 Kč130 596,22 Kč
Manufacturers Standard Package
Unit Price without VAT:212,71000 Kč
Unit Price with VAT:257,37910 Kč