
86303641CLF | |
|---|---|
DigiKey Part Number | 609-5731-ND |
Manufacturer | |
Manufacturer Product Number | 86303641CLF |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303641CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,73000 Kč | 113,73 Kč |
| 10 | 96,71400 Kč | 967,14 Kč |
| 25 | 90,64400 Kč | 2 266,10 Kč |
| 50 | 86,31540 Kč | 4 315,77 Kč |
| 100 | 82,19520 Kč | 8 219,52 Kč |
| 300 | 76,06353 Kč | 22 819,06 Kč |
| 500 | 73,37242 Kč | 36 686,21 Kč |
| 1 000 | 69,87319 Kč | 69 873,19 Kč |
| 2 500 | 65,50344 Kč | 163 758,60 Kč |
| Unit Price without VAT: | 113,73000 Kč |
|---|---|
| Unit Price with VAT: | 137,61330 Kč |




