5 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01929

DigiKey Part Number
839-30-01929-ND
839-30-01929-DS-ND
Manufacturer
Manufacturer Product Number
30-01929
Description
CABLE 5COND 28AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 676
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
598,35400 Kč491,77 Kč
1093,65100 Kč936,51 Kč
2587,74640 Kč2 193,66 Kč
5083,49640 Kč4 174,82 Kč
10079,41650 Kč7 941,65 Kč
Spool
QuantityUnit PriceExt Price
15355,00379 Kč8 415,58 Kč
30652,29052 Kč16 000,90 Kč
45950,75523 Kč23 296,65 Kč
76550,40371 Kč38 558,84 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč
Alternate Length
CABLE 5COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 5COND 28AWG BLACK 1M
In-Stock: 2
Unit Price: 131,24000 Kč
CABLE 5COND 28AWG BLACK 5M
In-Stock: 5
Unit Price: 635,40000 Kč