
M24308/4-15F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-15F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-15F |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color Natural |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 4 | Wire Gauge 22-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,85000 Kč | 1 819,85 Kč |
| 10 | 1 546,97800 Kč | 15 469,78 Kč |
| 25 | 1 450,20800 Kč | 36 255,20 Kč |
| 50 | 1 381,06380 Kč | 69 053,19 Kč |
| 100 | 1 315,23130 Kč | 131 523,13 Kč |
| Unit Price without VAT: | 1 819,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 202,01850 Kč |










