
M24308/2-15F | |
|---|---|
DigiKey Part Number | IM24308/2-15F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-15F |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 4 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 5 (DD, D) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 984,40000 Kč | 1 984,40 Kč |
| 10 | 1 686,83500 Kč | 16 868,35 Kč |
| 25 | 1 581,30560 Kč | 39 532,64 Kč |
| 50 | 1 505,91720 Kč | 75 295,86 Kč |
| 100 | 1 434,13890 Kč | 143 413,89 Kč |
| Unit Price without VAT: | 1 984,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 401,12400 Kč |







