
ACOV-SUB-50NB16 | |
|---|---|
DigiKey Part Number | AE11457-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-50NB16 |
Description | CONN BACKSHELL 50POS 180DEG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Blue 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-50NB16 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Blue |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-50NB15 | Assmann WSW Components | 12 | AE11452-ND | 169,76000 Kč | Parametric Equivalent |
| ACOV-SUB-50NB17 | Assmann WSW Components | 10 | AE11462-ND | 169,76000 Kč | Parametric Equivalent |
| ACOV-SUB-50NB18 | Assmann WSW Components | 97 | AE11467-ND | 169,76000 Kč | Parametric Equivalent |
| ACOV-SUB-50NB19 | Assmann WSW Components | 44 | AE11472-ND | 169,76000 Kč | Parametric Equivalent |
| 6260-0101-05 | Encitech Connectors AB | 470 | 4414-6260-0101-05-ND | 56,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 144,27800 Kč | 1 442,78 Kč |
| 25 | 135,23560 Kč | 3 380,89 Kč |
| 50 | 128,77440 Kč | 6 438,72 Kč |
| 100 | 122,62830 Kč | 12 262,83 Kč |
| 250 | 114,95216 Kč | 28 738,04 Kč |
| 500 | 109,46886 Kč | 54 734,43 Kč |
| 1 000 | 104,24935 Kč | 104 249,35 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |

