Similar
Similar
Similar
Similar
Similar
Similar

67000-004LF | |
|---|---|
DigiKey Part Number | 67000-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-004LF |
Description | CONN FFC RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 4Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-004LF Models |
Category | Voltage Rating 500 V |
Manufacturer Amphenol ICC (FCI) | Housing Material Polyester Thermoplastic, Glass Filled |
Series | Operating Temperature -65°C ~ 125°C |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 4 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010012049 | Molex | 0 | 0010012049-ND | 2,01698 Kč | Similar |
| 0010112044 | Molex | 55 701 | WM22697-ND | 4,17000 Kč | Similar |
| 0022012041 | Molex | 18 485 | WM1577-ND | 2,29000 Kč | Similar |
| 0022012047 | Molex | 35 368 | 900-0022012047-ND | 10,22000 Kč | Similar |
| 0022013047 | Molex | 85 808 | WM2002-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,55668 Kč | 12 556,68 Kč |
| Unit Price without VAT: | 12,55668 Kč |
|---|---|
| Unit Price with VAT: | 15,19358 Kč |









