
0010012049 | |
|---|---|
DigiKey Part Number | 0010012049-ND |
Manufacturer | |
Manufacturer Product Number | 0010012049 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 2,01698 Kč | 80 679,20 Kč |
| Unit Price without VAT: | 2,01698 Kč |
|---|---|
| Unit Price with VAT: | 2,44055 Kč |

