48244-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48048-000LF

DigiKey Part Number
48048-000LF-ND
Manufacturer
Manufacturer Product Number
48048-000LF
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48048-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0003,28107 Kč65 621,40 Kč
Unit Price without VAT:3,28107 Kč
Unit Price with VAT:3,97009 Kč

Other Suppliers on DigiKey

20 000In Stock
Ships from WEC