47745-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47712-001LF

DigiKey Part Number
609-5585-ND
Manufacturer
Manufacturer Product Number
47712-001LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47712-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 561
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,13600 Kč71,36 Kč
256,67720 Kč166,93 Kč
506,36140 Kč318,07 Kč
1006,05610 Kč605,61 Kč
2505,67592 Kč1 418,98 Kč
5005,40438 Kč2 702,19 Kč
1 0005,14609 Kč5 146,09 Kč
3 0004,76214 Kč14 286,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč