
10174819-00011LF | |
|---|---|
DigiKey Part Number | 609-10174819-00011LFTR-ND - Tape & Reel (TR) 609-10174819-00011LFCT-ND - Cut Tape (CT) 609-10174819-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10174819-00011LF |
Description | USB TYPE C6P-10174819-00011LF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10174819-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 25 | 5,61600 Kč | 140,40 Kč |
| 50 | 5,35100 Kč | 267,55 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| 250 | 4,77416 Kč | 1 193,54 Kč |
| 500 | 4,54638 Kč | 2 273,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,32893 Kč | 4 328,93 Kč |
| 2 000 | 4,12212 Kč | 8 244,24 Kč |
| 3 000 | 4,00582 Kč | 12 017,46 Kč |
| 5 000 | 3,86398 Kč | 19 319,90 Kč |
| 7 000 | 3,77333 Kč | 26 413,31 Kč |
| 10 000 | 3,67956 Kč | 36 795,60 Kč |
| 25 000 | 3,44931 Kč | 86 232,75 Kč |
| 50 000 | 3,28481 Kč | 164 240,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |











