
CU3216SASDLR014-NH | |
---|---|
DigiKey Part Number | 2987-CU3216SASDLR014-NHTR-ND - Tape & Reel (TR) 2987-CU3216SASDLR014-NHCT-ND - Cut Tape (CT) 2987-CU3216SASDLR014-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU3216SASDLR014-NH |
Description | USB TYPE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 5,02000 Kč | 50,20 Kč |
25 | 4,69920 Kč | 117,48 Kč |
50 | 4,47020 Kč | 223,51 Kč |
100 | 4,25770 Kč | 425,77 Kč |
250 | 3,98936 Kč | 997,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 3,67494 Kč | 2 939,95 Kč |
1 600 | 3,49918 Kč | 5 598,69 Kč |
2 400 | 3,40041 Kč | 8 160,98 Kč |
4 000 | 3,28000 Kč | 13 120,00 Kč |
5 600 | 3,20302 Kč | 17 936,91 Kč |
8 000 | 3,12341 Kč | 24 987,28 Kč |
20 000 | 2,92791 Kč | 58 558,20 Kč |
40 000 | 2,78826 Kč | 111 530,40 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |