USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10171746-00021LF

DigiKey Part Number
609-10171746-00021LFTR-ND - Tape & Reel (TR)
609-10171746-00021LFCT-ND - Cut Tape (CT)
609-10171746-00021LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10171746-00021LF
Description
USB C RECEPTACLE R/A SMT 16P G/F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10171746-00021LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,02700 Kč140,27 Kč
2513,13640 Kč328,41 Kč
5012,51060 Kč625,53 Kč
10011,91010 Kč1 191,01 Kč
25011,16336 Kč2 790,84 Kč
50010,63002 Kč5 315,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2009,99313 Kč11 991,76 Kč
2 4009,51612 Kč22 838,69 Kč
3 6009,24775 Kč33 291,90 Kč
6 0008,92051 Kč53 523,06 Kč
8 4008,71132 Kč73 175,09 Kč
12 0008,49502 Kč101 940,24 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč