USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10171746-00021LF

DigiKey Part Number
609-10171746-00021LFTR-ND - Tape & Reel (TR)
609-10171746-00021LFCT-ND - Cut Tape (CT)
609-10171746-00021LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10171746-00021LF
Description
USB C RECEPTACLE R/A SMT 16P G/F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10171746-00021LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1012,94600 Kč129,46 Kč
2512,13320 Kč303,33 Kč
5011,55640 Kč577,82 Kč
10011,00280 Kč1 100,28 Kč
25010,31280 Kč2 578,20 Kč
5009,82024 Kč4 910,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2009,23165 Kč11 077,98 Kč
2 4008,79092 Kč21 098,21 Kč
3 6008,54303 Kč30 754,91 Kč
6 0008,24073 Kč49 444,38 Kč
8 4008,04749 Kč67 598,92 Kč
12 0007,84765 Kč94 171,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč