Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10157658-00021LF | |
|---|---|
DigiKey Part Number | 609-10157658-00021LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10157658-00021LF |
Description | USB TYPEC 24P FEMALE-10157658-00 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10132328-10001LF | Amphenol CS (FCI) | 5 196 | 609-10132328-10001LFCT-ND | 78,11000 Kč | Parametric Equivalent |
| 10132328-10012LF | Amphenol CS (FCI) | 0 | 609-10132328-10012LFTR-ND | 44,42915 Kč | Parametric Equivalent |
| 10157529-00111LF | Amphenol CS (FCI) | 9 816 | 609-10157529-00111LFCT-ND | 23,10000 Kč | Parametric Equivalent |
| 10157658-00011LF | Amphenol CS (FCI) | 0 | 609-10157658-00011LFTR-ND | 18,96153 Kč | Parametric Equivalent |
| 10157658-00031LF | Amphenol CS (FCI) | 0 | 609-10157658-00031LFTR-ND | 20,15178 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,33598 Kč | 253 359,80 Kč |
| Unit Price without VAT: | 25,33598 Kč |
|---|---|
| Unit Price with VAT: | 30,65654 Kč |








