
10132328-10001LF | |
|---|---|
DigiKey Part Number | 609-10132328-10001LFTR-ND - Tape & Reel (TR) 609-10132328-10001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10132328-10001LF |
Description | RECEPTACLE VERTICAL TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10132328-10001LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Ports 1 |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Nickel |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX80B2-24P | Hirose Electric Co Ltd | 4 067 | 26-CX80B2-24PCT-ND | 1,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,41700 Kč | 664,17 Kč |
| 25 | 62,24640 Kč | 1 556,16 Kč |
| 50 | 59,27320 Kč | 2 963,66 Kč |
| 100 | 56,44260 Kč | 5 644,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 51,66709 Kč | 18 083,48 Kč |
| 700 | 49,20191 Kč | 34 441,34 Kč |
| 1 050 | 47,81505 Kč | 50 205,80 Kč |
| 1 750 | 46,12361 Kč | 80 716,32 Kč |
| 2 450 | 45,04285 Kč | 110 354,98 Kč |
| 3 500 | 43,92476 Kč | 153 736,66 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |











