


UJ32-C-V-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-SMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-SMT-TR Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX80B2-24P | Hirose Electric Co Ltd | 4 067 | 26-CX80B2-24PCT-ND | 1,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,53400 Kč | 495,34 Kč |
| 25 | 46,43080 Kč | 1 160,77 Kč |
| 50 | 44,20920 Kč | 2 210,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 40,90693 Kč | 6 136,04 Kč |
| 300 | 38,95410 Kč | 11 686,23 Kč |
| 450 | 37,85567 Kč | 17 035,05 Kč |
| 750 | 36,51552 Kč | 27 386,64 Kč |
| 1 050 | 35,65920 Kč | 37 442,16 Kč |
| 1 500 | 34,77353 Kč | 52 160,29 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


