



USB-C31-S-VT-CS4-BK-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-VT-CS4-BK-PP-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-VT-CS4-BK-PP-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-VT-CS4-BK-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-VT-CS4-BK-PP-T/R |
Description | USB TYPE C , RECEPTACLE, VERTICA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Adam Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX80B2-24P | Hirose Electric Co Ltd | 4 067 | 26-CX80B2-24PCT-ND | 47,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,17160 Kč | 1 758,58 Kč |
| 100 | 33,49180 Kč | 3 349,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,39452 Kč | 7 848,63 Kč |
| 500 | 29,89570 Kč | 14 947,85 Kč |
| 750 | 29,05255 Kč | 21 789,41 Kč |
| 1 250 | 28,02426 Kč | 35 030,33 Kč |
| 1 750 | 27,36723 Kč | 47 892,65 Kč |
| 2 500 | 26,68754 Kč | 66 718,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |











