USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-32F2-EG-KSR05

DigiKey Part Number
123-A-USBC-32F2-EG-KSR05TR-ND - Tape & Reel (TR)
123-A-USBC-32F2-EG-KSR05CT-ND - Cut Tape (CT)
123-A-USBC-32F2-EG-KSR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-32F2-EG-KSR05
Description
CONN RCPT USB3.2 TYPEC 24POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Vertical
Manufacturer
Assmann WSW Components
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel (SUS304)
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Insulation Color
Black
Mounting Type
Surface Mount, Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX80B2-24PHirose Electric Co Ltd4 06726-CX80B2-24PCT-ND1,94000 KčParametric Equivalent
In-Stock: 5 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,99600 Kč419,96 Kč
2539,36720 Kč984,18 Kč
5037,48140 Kč1 874,07 Kč
10035,69030 Kč3 569,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,69640 Kč8 174,10 Kč
50031,13584 Kč15 567,92 Kč
75030,25756 Kč22 693,17 Kč
1 25029,18689 Kč36 483,61 Kč
1 75028,50245 Kč49 879,29 Kč
2 50027,79455 Kč69 486,38 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč