
10146065-111T0LF | |
|---|---|
DigiKey Part Number | 10146065-111T0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146065-111T0LF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10146065-111T0LF Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 64 | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Termination Rows 1 |
Read Out Dual | Base Product Number |
Features Board Guide, Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,84200 Kč | 808,42 Kč |
| 25 | 75,77760 Kč | 1 894,44 Kč |
| 50 | 72,15340 Kč | 3 607,67 Kč |
| 100 | 68,70760 Kč | 6 870,76 Kč |
| 392 | 62,39459 Kč | 24 458,68 Kč |
| 784 | 59,41791 Kč | 46 583,64 Kč |
| 1 176 | 57,74325 Kč | 67 906,06 Kč |
| 2 744 | 54,39599 Kč | 149 262,60 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |











