
10142708-10200LF | |
|---|---|
DigiKey Part Number | 609-5471-ND |
Manufacturer | |
Manufacturer Product Number | 10142708-10200LF |
Description | CONN HEADER VERT 10POS 5.7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142708-10200LF Models |
Category | Contact Length - Post 0.147" (3.73mm) |
Mfr | Insulation Height 0.583" (14.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 36,56160 Kč | 914,04 Kč |
| 50 | 34,81040 Kč | 1 740,52 Kč |
| 100 | 33,14740 Kč | 3 314,74 Kč |
| 250 | 31,07116 Kč | 7 767,79 Kč |
| 500 | 29,58786 Kč | 14 793,93 Kč |
| 1 144 | 27,90972 Kč | 31 928,72 Kč |
| 3 432 | 25,82956 Kč | 88 647,05 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |










