50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138651-051202LF

DigiKey Part Number
609-10138651-051202LFTR-ND - Tape & Reel (TR)
609-10138651-051202LFCT-ND - Cut Tape (CT)
609-10138651-051202LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10138651-051202LF
Description
BERGSTAK HS 0.5MM BOARD-TO-BOARD
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10138651-051202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Mated Stacking Heights
-
Height Above Board
0.148" (3.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč