
PM1707 | |
|---|---|
DigiKey Part Number | 2330-PM1707-ND |
Manufacturer | |
Manufacturer Product Number | PM1707 |
Description | PRESSURE SENSOR,SANITARY FLUSH,- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73 ~ 14.5PSI (-5 ~ 100kPa) Male - 1" (25.4mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | -0.73 ~ 14.5PSI (-5 ~ 100kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1" (25.4mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 753,34000 Kč | 12 753,34 Kč |
| Unit Price without VAT: | 12 753,34000 Kč |
|---|---|
| Unit Price with VAT: | 15 431,54140 Kč |











