211-836/000-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-836/000-012

DigiKey Part Number
2946-211-836/000-012-ND
Manufacturer
Manufacturer Product Number
211-836/000-012
Description
CABLE TIE MARKER, FOR SMART PRIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 3.94" W x 0.59" L (100.0mm x 15.0mm) Orange Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
3.94" W x 0.59" L (100.0mm x 15.0mm)
Cable Diameter
-
Legend
Blank
Color
Orange
Material
Polyester
Operating Temperature
-30°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 723,59000 Kč16 723,59 Kč
Manufacturers Standard Package
Unit Price without VAT:16 723,59000 Kč
Unit Price with VAT:20 235,54390 Kč